Part Details for 3064098 by Phoenix Contact
Overview of 3064098 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15228-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$1.2650 / $1.8200 | Buy Now |
DISTI #
651-3064098
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD P/P 26-12AWG 20A | 42 |
|
$1.2600 / $1.8200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.2700 / $1.6600 | Buy Now |
DISTI #
000000000002967675
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD P/P 26-12AWG 20A Min Qty: 50 | 0 |
|
$1.6000 / $1.8600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 800 |
|
RFQ | |
DISTI #
2924510
|
Farnell | TERMINAL BLOCK, UT 2,5-MTD P/P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6334 | Buy Now |
|
Master Electronics | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.2700 / $1.6600 | Buy Now |
Part Details for 3064098
3064098 CAD Models
3064098 Part Data Attributes
|
3064098
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064098
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 630 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |