Part Details for 3064108 by Phoenix Contact
Overview of 3064108 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15229-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$1.0500 | Buy Now |
DISTI #
651-3064108
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD BU RoHS: Compliant | 199 |
|
$1.0200 / $1.5900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |
DISTI #
3064108
|
TTI | DIN Rail Terminal Blocks UT 2.5-MTD BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
000000000003139953
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD BU Min Qty: 50 | 0 |
|
$1.2900 / $1.5100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
DISTI #
2924509
|
Farnell | TERMINAL BLOCK, UT 2,5-MTD BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0487 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |
Part Details for 3064108
3064108 CAD Models
3064108 Part Data Attributes
|
3064108
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064108
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |