Part Details for 3064137 by Phoenix Contact
Overview of 3064137 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3064137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4081
|
Newark | Ut 2 5-Mtd-Dio/L-R |Phoenix Contact 3064137 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7722-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$3.0319 / $4.3700 | Buy Now |
DISTI #
651-3064137
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/L-R 26-12AWG 20A W/DIODE RoHS: Compliant | 0 |
|
$3.0300 / $4.3200 | Order Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0500 / $3.7400 | Buy Now |
DISTI #
3064137
|
TTI | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/L-R 26-12AWG 20A W/DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$3.0400 / $4.2100 | Buy Now |
DISTI #
000000000002648955
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD-DIO/L-R 26-12AWG 20A W/DIODE Min Qty: 50 | 0 |
|
$3.8200 / $4.2700 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 950 |
|
RFQ | |
DISTI #
3241229
|
Farnell | DIN RAIL TB, DIODE, 2WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.4797 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.0500 / $3.7400 | Buy Now |
Part Details for 3064137
3064137 CAD Models
3064137 Part Data Attributes
|
3064137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064137
Phoenix Contact
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 0.5 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3064137
This table gives cross-reference parts and alternative options found for 3064137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3064137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3064140 | Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3064137 vs 3064140 |