Part Details for 3064247 by Phoenix Contact
Overview of 3064247 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3064247-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$1.9525 / $2.8100 | Buy Now |
DISTI #
651-3064247
|
Mouser Electronics | DIN Rail Terminal Blocks UT 10 SL RoHS: Compliant | 14 |
|
$1.9500 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - with six-lobe screw - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.9900 / $2.5700 | Buy Now |
DISTI #
3064247
|
TTI | DIN Rail Terminal Blocks UT 10 SL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.9100 / $2.2900 | Buy Now |
DISTI #
000000000005578069
|
Sager | DIN Rail Terminal Blocks UT 10 SL Min Qty: 50 | 0 |
|
$2.4500 / $2.7500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1500 |
|
RFQ | |
DISTI #
2924488
|
Farnell | FEED-THROUGH TERMINAL BLOCK, UT 10 SL RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9848 | Buy Now |
|
Master Electronics | Feed-through terminal block - with six-lobe screw - nom. voltage: 1000 V - nominal current: 57 A - connection method: Screw connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - height: 46.9 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$1.9900 / $2.5700 | Buy Now |
Part Details for 3064247
3064247 CAD Models
3064247 Part Data Attributes
|
3064247
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064247
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |