Part Details for 30642698 by WIKA Instrument LP
Overview of 30642698 by WIKA Instrument LP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30642698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
212.20-30642698
|
TME | Manometer, 0÷6bar, Class: 1, 100mm, 80°C, IP54, Connection: G 1/2 B Min Qty: 1 | 0 |
|
$46.6200 | RFQ |