There are no models available for this part yet.
Overview of 3069047 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3069047 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3069047-ND
|
DigiKey | UTWE 6/3+1 Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.6860 | Buy Now | |
DISTI #
651-3069047
|
Mouser Electronics | Fixed Terminal Blocks UTWE 6/3+1 | 0 |
|
$123.3800 / $160.8200 | Order Now | |
DISTI #
71870476
|
RS | UTWE 6/3+1 | Phoenix Contact 3069047 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$144.8800 / $159.2100 | RFQ | |
Onlinecomponents.com | Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Screw connection - number of connections: 8 - number of positions: 4 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 65.8 mm - height: 81 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$116.7800 / $150.6000 | Buy Now | ||
DISTI #
000000000005812866
|
Sager | Fixed Terminal Blocks UTWE 6/3+1 Min Qty: 5 | 0 |
|
$143.9900 / $149.3300 | Buy Now | |
Dynamic Solutions GmbH | Test terminal strip | 670 |
|
RFQ | |||
Master Electronics | Test terminal strip - nom. voltage: 400 V - nominal current: 24 A - connection method: Screw connection - number of connections: 8 - number of positions: 4 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 65.8 mm - height: 81 mm - color: gray - mounting type: Wall mounting RoHS: Compliant | 0 |
|
$116.7800 / $150.6000 | Buy Now |