Part Details for 3069722 by Phoenix Contact
Overview of 3069722 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA RoHS: Compliant | 0 |
|
$32.6200 / $41.4300 | Buy Now |
DISTI #
000000000005181857
|
Sager | Rotary Switches Industrial Control Changeover switch | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA RoHS: Compliant | 0 |
|
$32.6200 / $41.4300 | Buy Now |