Part Details for 3069922 by Phoenix Contact
Overview of 3069922 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11974-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$13.9278 / $19.9000 | Buy Now |
DISTI #
651-3069922
|
Mouser Electronics | Terminal Block Tools & Accessories FBP-3/4 TR COVER PROFILE 4-POS RoHS: Compliant | 0 |
|
$12.7700 / $19.6800 | Order Now |
DISTI #
71870495
|
RS | FBP-3/4 TR | Phoenix Contact 3069922 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 / $19.7100 | RFQ |
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 65 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$13.5500 / $17.2100 | Buy Now |
DISTI #
000000000005578080
|
Sager | Terminal Block Tools & Accessories FBP-3/4 TR COVER PROFILE 4-POS Min Qty: 1 | 0 |
|
$16.4600 / $19.2000 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 150 |
|
RFQ | |
|
Master Electronics | Cover profile - can optionally be sealed - length: 65 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$13.5500 / $17.2100 | Buy Now |
Part Details for 3069922
3069922 CAD Models
3069922 Part Data Attributes
|
3069922
Phoenix Contact
Buy Now
|
Compare Parts:
3069922
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |