Part Details for 3069925 by Phoenix Contact
Overview of 3069925 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11976-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$19.4361 / $27.7700 | Buy Now |
DISTI #
651-3069925
|
Mouser Electronics | Terminal Block Tools & Accessories FBP-3/14 TR COVER PROFILE 14-POS RoHS: Compliant | 1 |
|
$18.2600 / $27.4300 | Buy Now |
DISTI #
71870497
|
RS | FBP-3/14 TR | Phoenix Contact 3069925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2100 / $27.4400 | RFQ |
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 147 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 20 Factory Stock |
|
$18.9100 / $24.0200 | Buy Now |
DISTI #
000000000005578082
|
Sager | Terminal Block Tools & Accessories FBP-3/14 TR COVER PROFILE 14-POS Min Qty: 1 | 0 |
|
$22.9700 / $26.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 4000 |
|
RFQ | |
|
Master Electronics | Cover profile - can optionally be sealed - length: 147 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 20 Factory Stock |
|
$18.9100 / $24.0200 | Buy Now |