Part Details for 3069947 by Phoenix Contact
Overview of 3069947 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3069947-ND
|
DigiKey | FBP-3/9 TR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4000 | Buy Now |
DISTI #
651-3069947
|
Mouser Electronics | Terminal Block Tools & Accessories FBP-3/9 TR | 0 |
|
$18.0500 / $21.4000 | Order Now |
DISTI #
71870516
|
RS | FBP-3/9 TR | Phoenix Contact 3069947 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8500 / $24.0800 | RFQ |
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 106 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$16.1900 / $20.5600 | Buy Now |
DISTI #
000000000005812896
|
Sager | Terminal Block Tools & Accessories FBP-3/9 TR Min Qty: 1 | 0 |
|
$19.6700 / $22.9400 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 1800 |
|
RFQ | |
|
Master Electronics | Cover profile - can optionally be sealed - length: 106 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$16.1900 / $20.5600 | Buy Now |