There are no models available for this part yet.
Overview of 3069961 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3069961 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3069961-ND
|
DigiKey | FTP-3/8S Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.5500 | Buy Now | |
DISTI #
651-3069961
|
Mouser Electronics | Terminal Block Tools & Accessories FTP-3/8S | 0 |
|
$400.3800 / $407.1300 | Order Now | |
DISTI #
71870523
|
RS | FTP-3/8S | Phoenix Contact 3069961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$434.3700 | RFQ | |
Onlinecomponents.com | Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 8 - width: 97.8 mm - color: gray RoHS: Compliant | 0 |
|
$291.9800 / $322.4300 | Buy Now | ||
DISTI #
000000000005812902
|
Sager | Terminal Block Tools & Accessories FTP-3/8S Min Qty: 1 | 0 |
|
$354.6700 / $381.9600 | Buy Now | |
Dynamic Solutions GmbH | Test plug | 1600 |
|
RFQ | |||
Master Electronics | Test plug - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 8 - width: 97.8 mm - color: gray RoHS: Compliant | 0 |
|
$291.9800 / $322.4300 | Buy Now |