Part Details for 3069971 by Phoenix Contact
Overview of 3069971 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3069971-ND
|
DigiKey | TEST PLUG W/TWIST GRIP 13POS GRA Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$710.7700 | Buy Now |
DISTI #
651-3069971
|
Mouser Electronics | Terminal Block Tools & Accessories FTPR-3/13S | 0 |
|
$710.7600 / $710.7700 | Order Now |
DISTI #
V99:2348_21363295
|
Arrow Electronics | Test plug, With twist grip, Number of positions: 13, Width: 136.8 mm, Color: gray Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1818 | Americas - 1 |
|
$273.8800 | Buy Now |
|
Onlinecomponents.com | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 13 - width: 136.8 mm - color: gray RoHS: Compliant | 0 |
|
$735.7500 / $789.4400 | Buy Now |
DISTI #
27179353
|
Verical | Test plug, With twist grip, Number of positions: 13, Width: 136.8 mm, Color: gray Min Qty: 1 Package Multiple: 1 Date Code: 1818 | Americas - 1 |
|
$273.8800 | Buy Now |
DISTI #
000000000005654242
|
Sager | Terminal Block Tools & Accessories FTPR-3/13S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Test plug | 800 |
|
RFQ | |
|
Master Electronics | Test plug - With twist grip - nom. voltage: 400 V AC/DC - nominal current: 20 A - number of positions: 13 - width: 136.8 mm - color: gray RoHS: Compliant | 0 |
|
$735.7500 / $789.4400 | Buy Now |