Part Details for 3069995 by Phoenix Contact
Overview of 3069995 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3069995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3069995-ND
|
DigiKey | FBP-3/16 TR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1600 | Buy Now |
DISTI #
651-3069995
|
Mouser Electronics | Terminal Block Tools & Accessories FBP-3/16 TR | 0 |
|
$19.6900 / $27.5900 | Order Now |
DISTI #
71870533
|
RS | FBP-3/16 TR | Phoenix Contact 3069995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8600 / $28.3700 | RFQ |
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 163 mm - width: 74.1 mm - height: 32 mm - color: transparent | 0 |
|
$19.8000 / $25.1500 | Buy Now |
DISTI #
000000000005812912
|
Sager | Terminal Block Tools & Accessories FBP-3/16 TR Min Qty: 1 | 0 |
|
$24.0500 / $28.0500 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 1600 |
|
RFQ | |
|
Master Electronics | Cover profile - can optionally be sealed - length: 163 mm - width: 74.1 mm - height: 32 mm - color: transparent | 0 |
|
$19.8000 / $25.1500 | Buy Now |