There are no models available for this part yet.
Overview of 307-1875 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1875EGN#PBF | Analog Devices | 15µA Q C 1.5A Mono Sync Buck R |
Price & Stock for 307-1875 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000024211
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now |
CAD Models for 307-1875 by Dialight
Part Data Attributes for 307-1875 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
1
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
SQUARE
|
Size
|
18.95 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 307-1875
This table gives cross-reference parts and alternative options found for 307-1875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-1875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321W600-24V-BP | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs BF321W600-24V-BP |
FF200W600-24V-AC | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs FF200W600-24V-AC |
BF321W600-3.6V-BP | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs BF321W600-3.6V-BP |
FF200W600-5V-AC | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs FF200W600-5V-AC |
BF321W600-3.5VF-BP | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs BF321W600-3.5VF-BP |
FF200W600-6V-AC | Single Color LED, Cool White, | LEDtronics Inc | 307-1875 vs FF200W600-6V-AC |
L50FWHTDW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | 307-1875 vs L50FWHTDW12 |
507-5167-3737-500F | Single Color LED, White, 7.16mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 307-1875 vs 507-5167-3737-500F |
L50FWHTCW12 | Single Color LED, White, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | 307-1875 vs L50FWHTCW12 |
UTL24E-0IW | Single Color LED, White, 6.73mm, | LEDtronics Inc | 307-1875 vs UTL24E-0IW |