Part Details for 3070 BR001 by Alpha Wire
Overview of 3070 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9051
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3070 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$239.5300 / $241.9800 | Buy Now |
DISTI #
3070BR001-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$173.0830 / $252.9700 | Buy Now |
DISTI #
602-3070-1000-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$195.7100 / $249.4300 | Order Now |
DISTI #
70136130
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$220.3700 / $244.8500 | RFQ |
DISTI #
3070-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 600V, 305m Min Qty: 1 | 3 |
|
$55.4400 | Buy Now |
Part Details for 3070 BR001
3070 BR001 CAD Models
3070 BR001 Part Data Attributes
|
3070 BR001
Alpha Wire
Buy Now
|
Compare Parts:
3070 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |