There are no models available for this part yet.
Overview of 3070 RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070 RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9329
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 3070 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$44.3100 / $67.7400 | Buy Now | |
DISTI #
3937-3070RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$108.8700 | Buy Now | |
DISTI #
A3070R-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
17 In Stock |
|
$34.4478 / $48.1100 | Buy Now | |
DISTI #
602-3070-100-03
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL RED RoHS: Compliant | 16 |
|
$33.8600 / $34.5900 | Buy Now | |
DISTI #
70136069
|
RS | Hook-up Wire, 24 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3070 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$34.9400 | RFQ | |
DISTI #
51499988
|
Verical | Hook-up Wire 24AWG 30.48m 2.24mm Tinned Copper 600VAC Spool RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1627 | Americas - 24 |
|
$42.5100 / $45.8770 | Buy Now | |
DISTI #
3070-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 5 |
|
$14.3100 / $20.9800 | Buy Now |
CAD Models for 3070 RD005 by Alpha Wire
Part Data Attributes for 3070 RD005 by Alpha Wire
3070 RD005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3070 RD005Alpha WireVS
-