Part Details for 3070-GFI20 by Molex
Overview of 3070-GFI20 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070-GFI20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7692
|
Newark | 3070 W/Gfi 2Oa Relay 6 No Gcm Lessgcmwfl |Molex 3070-GFI20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.8500 / $324.4300 | Buy Now |
DISTI #
10210065
|
TestEquity LLC | Molex 3070-GFI20 Super-Safeway Multiple Outlet Box, Extended Depth, (1) NEMA 5-20 GFCI Receptacles with Flip Lid, Open Neutral Relay, 1.83m (6.0') Cord Length, 12/3 SOOW Cord, 5-20 Plug | 0 |
|
$335.1900 | Buy Now |