There are no models available for this part yet.
Overview of 3070-WH001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 3070-WH001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 24AWG 2.24mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$174.8800 / $187.8300 | Buy Now | ||
DISTI #
3070-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 600V, 305m Min Qty: 1 | 3 |
|
$63.7600 / $91.0900 | Buy Now | |
Master Electronics | Hook-up Wire 24AWG 2.24mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$174.8800 / $187.8300 | Buy Now |