Part Details for 3070312 by Phoenix Contact
Overview of 3070312 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3070312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3070312-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9920 | Buy Now |
DISTI #
651-3070312
|
Mouser Electronics | DIN Rail Terminal Blocks USST 6-T RoHS: Compliant | 100 |
|
$14.7600 / $15.3700 | Buy Now |
|
Onlinecomponents.com | Test disconnect terminal block - connection method: Screw connection with spring support - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant | 0 |
|
$14.0600 / $19.9700 | Buy Now |
DISTI #
000000000003670722
|
Sager | DIN Rail Terminal Blocks USST 6-T Min Qty: 50 | 0 |
|
$16.3100 / $16.9200 | Buy Now |
|
Dynamic Solutions GmbH | Test disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Test disconnect terminal block - connection method: Screw connection with spring support - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 10 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant | 0 |
|
$14.0600 / $19.9700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks USST 6-T | 0 |
|
$89.3700 | Buy Now |
Part Details for 3070312
3070312 CAD Models
3070312 Part Data Attributes:
|
3070312
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3070312
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |