Part Details for 3071 BL001 by Alpha Wire
Overview of 3071 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3071 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8188
|
Newark | Hook Up Wire, 22Awg, Blue, 1000Ft, 600V, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3071 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$258.4600 / $261.1000 | Buy Now |
DISTI #
A2101L-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG BLUE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$186.7584 / $265.7700 | Buy Now |
DISTI #
602-3071-1000-06
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLUE RoHS: Compliant | 3 |
|
$205.4300 / $259.5000 | Buy Now |
DISTI #
70135986
|
RS | Hook-Up Wire, 22 AWG, 7x32, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3071 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$241.8500 / $265.7700 | Buy Now |
DISTI #
3071-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$64.0800 / $91.5400 | RFQ |
Part Details for 3071 BL001
3071 BL001 CAD Models
3071 BL001 Part Data Attributes:
|
3071 BL001
Alpha Wire
Buy Now
|
Compare Parts:
3071 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |