Part Details for 3071 RD005 by Alpha Wire
Overview of 3071 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-18ARZ | Analog Devices | Triple Supervisory Circuits | |
ADM13307-18ARZ-RL7 | Analog Devices | Triple Supervisory Circuits | |
LT3071IUFD#TRPBF | Analog Devices | 5A, L N, Progmable Out, 85mV D |
Price & Stock for 3071 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8187
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 3071 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$38.8100 / $41.5200 | Buy Now |
DISTI #
A2101R-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
47 In Stock |
|
$36.5443 / $51.0500 | Buy Now |
DISTI #
602-3071-100-03
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED RoHS: Compliant | 27 |
|
$36.7100 / $41.7100 | Buy Now |
DISTI #
70135792
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Red PVC insulated, -20 to +105C, 600V | Alpha Wire 3071 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 1 |
|
$35.3500 / $37.0200 | Buy Now |
DISTI #
3071-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 13 |
|
$13.7900 / $20.2200 | Buy Now |
Part Details for 3071 RD005
3071 RD005 CAD Models
3071 RD005 Part Data Attributes
|
3071 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3071 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |