Part Details for 30724 by Vicor Corporation
Results Overview of 30724 by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30724
|
Avnet Americas | Heat Sink Passive Mini-Size DC to DC Module Transverse Through Hole Aluminum Alloy - Boxed Product (Development Kits) (Alt: 30724) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$22.9419 / $28.9394 | Buy Now |
DISTI #
30724
|
Avnet Abacus | Heat Sink Passive MiniSize DC to DC Module Transverse Through Hole Aluminum Alloy (Alt: 30724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 30724
30724 CAD Models
30724 Part Data Attributes
|
30724
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
30724
Vicor Corporation
HEATSINK MINI 0.9" THRU/TRANS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | VICOR | |
Body Material | ALUMINIUM ALLOY | |
Device Used On | MINI-SIZE MODULE | |
Fin Orientation | TRANSVERSE | |
Height | 22.86 mm | |
Length | 57.912 mm | |
Profile | SCREW | |
Thermal Support Device Type | HEAT SINK | |
Width | 56.39 mm |