Part Details for 3072F C551000 by Belden Inc
Overview of 3072F C551000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3072F C551000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1366
|
Newark | Twinaxial Cable, 18Awg, 78 Ohm, 1000Ft, Blue, Wire Gauge:18Awg, Conductor Area Csa:0.891Mmâ², Impedance:78Ohm, Jacket Color:Blue, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Max Strands X Strand Size:7 X 26Awg Rohs Compliant: Yes |Belden 3072F C551000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$6,293.2800 / $6,780.2600 | Buy Now |
DISTI #
BEL2810-1000-ND
|
DigiKey | CABLE 2CON 18AWG BLUE SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9942 | Buy Now |
DISTI #
566-3072F-1000-C55
|
Mouser Electronics | Coaxial Cables 18AWG 1PR SHIELD 1000ft SPOOL BLUE RoHS: Compliant | 0 |
|
$6,109.8000 | Order Now |
DISTI #
70004699
|
RS | Twinaxial Cable, 600V, 78 Ohm Imp., 18AWG, Blue Sunlight-resistant PVC | Belden 3072F C551000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,170.9000 | RFQ |
DISTI #
3072F.C551000
|
TME | Wire: data transmission, 2x1x18AWG, stranded, Cu, PVC, blue, 305m Min Qty: 5 | 0 |
|
$9.2200 / $14.1500 | RFQ |