Part Details for 3073 BR005 by Alpha Wire
Overview of 3073 BR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 3073 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8399
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3073 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$58.6300 / $89.6200 | Buy Now |
DISTI #
3937-3073BR005-ND
|
DigiKey | HOOK-UP STRAND 20AWG BROWN Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$144.0500 | Buy Now |
DISTI #
A2102N-100-ND
|
DigiKey | HOOK-UP STRAND 20AWG BROWN Min Qty: 1 Lead time: 3 Weeks Container: Spool |
9 In Stock |
|
$44.8101 / $62.4800 | Buy Now |
DISTI #
602-3073-100-07
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL BROWN RoHS: Compliant | 3 |
|
$44.8100 / $59.2800 | Buy Now |
DISTI #
70135808
|
RS | Hook-Up Wire, TC, 20 AWG, 10x30, Brown PVC insulated, -20 to +105C, 600V | Alpha Wire 3073 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$55.7000 / $59.8900 | RFQ |
DISTI #
3073-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, brown, 600V, 30.5m Min Qty: 1 | 7 |
|
$19.9100 / $29.1900 | Buy Now |
Part Details for 3073 BR005
3073 BR005 CAD Models
3073 BR005 Part Data Attributes
|
3073 BR005
Alpha Wire
Buy Now
|
Compare Parts:
3073 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |