Part Details for 3073 OR005 by Alpha Wire
Overview of 3073 OR005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8400
|
Newark | Hook Up Wire, 20Awg, Orange, 100Ft, 600V, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3073 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$55.3100 / $84.5500 | Buy Now |
DISTI #
A2102A-100-ND
|
DigiKey | HOOK-UP STRAND 20AWG ORANGE Min Qty: 100 Lead time: 3 Weeks Container: Spool |
300 In Stock |
|
$0.4227 | Buy Now |
DISTI #
602-3073-100-08
|
Mouser Electronics | Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL ORANGE RoHS: Compliant | 14 |
|
$43.1500 / $54.8900 | Buy Now |
DISTI #
70135806
|
RS | Hook-Up Wire, TC, 20 AWG, 10x30, Orange PVC insulated, -20 to +105C, 600V | Alpha Wire 3073 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 1 |
|
$49.4700 / $55.5800 | Buy Now |
DISTI #
3073-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, orange, 600V, 30.5m Min Qty: 1 | 0 |
|
$17.3300 / $25.4100 | RFQ |
DISTI #
1742813
|
Farnell | WIRE, ORG, 20AWG, 10/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 13 |
|
$18.5447 / $20.2306 | Buy Now |
Part Details for 3073 OR005
3073 OR005 CAD Models
3073 OR005 Part Data Attributes
|
3073 OR005
Alpha Wire
Buy Now
|
Compare Parts:
3073 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |