Part Details for 3073-BK001 by Alpha Wire
Overview of 3073-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 2.54mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
11 In Stock |
|
$213.6000 / $220.0700 | Buy Now |
DISTI #
3073-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, black, 600V, 305m Min Qty: 1 | 8 |
|
$83.5500 / $119.3600 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 2.54mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
11 In Stock |
|
$213.6000 / $220.0700 | Buy Now |