Part Details for 3073018 by Phoenix Contact
Overview of 3073018 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073018-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1560 | Buy Now |
DISTI #
651-3073018
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-TWIN-MT BU | 100 |
|
$5.3500 / $6.7500 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.7900 / $6.9900 | Buy Now |
DISTI #
000000000003479639
|
Sager | DIN Rail Terminal Blocks UT 4-TWIN-MT BU Min Qty: 50 | 0 |
|
$6.0100 / $6.4800 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 550 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.7900 / $6.9900 | Buy Now |
Part Details for 3073018
3073018 CAD Models
3073018 Part Data Attributes
|
3073018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073018
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |