Part Details for 3073047 by Phoenix Contact
Overview of 3073047 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073047-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$5.0490 | Buy Now |
|
Onlinecomponents.com | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.7400 | Buy Now |
DISTI #
000000000003670734
|
Sager | DIN Rail Terminal Blocks UT 4-TWIN-TG P/P BU Min Qty: 50 | 0 |
|
$4.8500 / $5.4300 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 450 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.7400 | Buy Now |
Part Details for 3073047
3073047 CAD Models
3073047 Part Data Attributes
|
3073047
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073047
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |