Part Details for 3073076 by Phoenix Contact
Overview of 3073076 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073076-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1030 | Buy Now |
DISTI #
651-3073076
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO-TG BU RoHS: Compliant | 0 |
|
$4.6000 / $5.6000 | Order Now |
|
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.6700 | Buy Now |
DISTI #
000000000003670737
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO-TG BU Min Qty: 50 | 0 |
|
$4.9100 / $5.4900 | Buy Now |
|
Dynamic Solutions GmbH | Disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Disconnect terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - length: 65.4 mm - width: 6.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.6700 | Buy Now |
Part Details for 3073076
3073076 CAD Models
3073076 Part Data Attributes
|
3073076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073076
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |