Part Details for 3073270 by Phoenix Contact
Overview of 3073270 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3073270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073270-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-24AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2740 | Buy Now |
DISTI #
651-3073270
|
Mouser Electronics | DIN Rail Terminal Blocks UT 6-MT P/P BU RoHS: Compliant | 70 |
|
$4.5100 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.1100 / $5.9900 | Buy Now |
DISTI #
000000000003479640
|
Sager | DIN Rail Terminal Blocks UT 6-MT P/P BU Min Qty: 50 | 0 |
|
$5.0600 / $5.6800 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 1200 |
|
RFQ | |
DISTI #
3286445
|
Farnell | DIN RAIL TB, SCREW, 2POS, 24-8AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.8470 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.1100 / $5.9900 | Buy Now |
Part Details for 3073270
3073270 CAD Models
3073270 Part Data Attributes:
|
3073270
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073270
Phoenix Contact
CONN TERM BLK DISCONNECT 8-24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |