Part Details for 3073319 by Phoenix Contact
Overview of 3073319 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9609-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$5.1769 / $7.4500 | Buy Now |
DISTI #
651-3073319
|
Mouser Electronics | Fixed Terminal Blocks UW 4/S RoHS: Compliant | 1405 |
|
$5.1700 / $7.0400 | Buy Now |
DISTI #
V36:1790_10623334
|
Arrow Electronics | Conn Feed-Through Modular Terminal Block 2 POS Screw Wall Mount 32A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2330 | Americas - 300 |
|
$5.0530 / $6.2110 | Buy Now |
DISTI #
71565335
|
RS | Feed-Through Terminal Block 8.1mm 10AWG 320V 32A 1 Pos Combicon Power Series | Phoenix Contact 3073319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$5.7400 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 8.1 mm - color: gray RoHS: Compliant |
651 In Stock |
|
$5.3500 / $7.2000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
3073319
|
TTI | Fixed Terminal Blocks UW 4/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$5.0500 / $6.6100 | Buy Now |
DISTI #
000000000003479642
|
Sager | Fixed Terminal Blocks UW 4/S Min Qty: 50 | 0 |
|
$6.5100 / $7.0100 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 8.1 mm - color: gray RoHS: Compliant |
651 In Stock |
|
$5.3500 / $7.2000 | Buy Now |
Part Details for 3073319
3073319 CAD Models
3073319 Part Data Attributes:
|
3073319
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073319
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |