Part Details for 3073335 by Phoenix Contact
Overview of 3073335 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15240-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$8.3394 / $12.0100 | Buy Now |
DISTI #
651-3073335
|
Mouser Electronics | Fixed Terminal Blocks UW 10/S RoHS: Compliant | 50 |
|
$8.8400 / $11.9300 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant |
8 In Stock 22 Factory Stock |
|
$8.3400 / $11.0200 | Buy Now |
DISTI #
3073335
|
TTI | Fixed Terminal Blocks UW 10/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$8.7100 / $11.6500 | Buy Now |
DISTI #
000000000003479644
|
Sager | Fixed Terminal Blocks UW 10/S Min Qty: 50 | 0 |
|
$10.4800 / $10.8700 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 980 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant |
8 In Stock 22 Factory Stock |
|
$8.3400 / $11.0200 | Buy Now |
Part Details for 3073335
3073335 CAD Models
3073335 Part Data Attributes
|
3073335
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073335
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |