Part Details for 3073348 by Phoenix Contact
Overview of 3073348 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3073348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17432-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$10.7500 | Buy Now |
DISTI #
651-3073348
|
Mouser Electronics | Fixed Terminal Blocks UW 16 RoHS: Compliant | 0 |
|
$10.7500 | Order Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 12.1 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$10.5300 / $14.2000 | Buy Now |
DISTI #
3073348
|
TTI | Fixed Terminal Blocks UW 16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 41 In Stock |
|
$9.9800 / $11.7600 | Buy Now |
DISTI #
000000000003479645
|
Sager | Fixed Terminal Blocks UW 16 Min Qty: 50 | 0 |
|
$12.9400 / $13.4200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 420 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 12.1 mm - color: gray RoHS: Compliant | Alternative Product Available |
|
$10.5300 / $14.2000 | Buy Now |
Part Details for 3073348
3073348 CAD Models
3073348 Part Data Attributes
|
3073348
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073348
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |