Part Details for 3073377 (ALTERNATE: UW 25/S) by Phoenix Contact
Overview of 3073377 (ALTERNATE: UW 25/S) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073377 (ALTERNATE: UW 25/S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202163
|
RS | Feed-Through Terminal Block 15.1mm 2AWG 630V 101A 1 Pos Combicon Power Series | Phoenix Contact 3073377 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8400 / $18.5500 | RFQ |