Part Details for 3073377 by Phoenix Contact
Overview of 3073377 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073377-ND
|
DigiKey | TERM BLK SCREW CLAMP 2POS GRAY Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2352 | Buy Now |
DISTI #
651-3073377
|
Mouser Electronics | Fixed Terminal Blocks UW 25/S RoHS: Compliant | 0 |
|
$14.8100 / $18.1900 | Order Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$13.6300 / $17.3100 | Buy Now |
DISTI #
000000000003479648
|
Sager | Fixed Terminal Blocks UW 25/S Min Qty: 25 | 0 |
|
$16.8600 / $18.1400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$13.6300 / $17.3100 | Buy Now |
Part Details for 3073377
3073377 CAD Models
3073377 Part Data Attributes
|
3073377
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073377
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |