Part Details for 3073461 by Phoenix Contact
Overview of 3073461 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073461-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7390 | Buy Now |
DISTI #
651-3073461
|
Mouser Electronics | Fixed Terminal Blocks UW 10-POT RoHS: Compliant | 50 |
|
$7.7600 / $9.5800 | Buy Now |
DISTI #
71565351
|
RS | Feed-Through Terminal Block 10.1mm 6AWG 400V 57A 1 Pos Combicon Power Series | Phoenix Contact 3073461 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $9.6800 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.9100 / $9.4000 | Buy Now |
DISTI #
000000000005384706
|
Sager | Fixed Terminal Blocks UW 10-POT Min Qty: 50 | 0 |
|
$8.3900 / $9.0400 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.9100 / $9.4000 | Buy Now |
Part Details for 3073461
3073461 CAD Models
3073461 Part Data Attributes
|
3073461
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073461
Phoenix Contact
TERM BLK SCREW CLAMP 1POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |