There are no models available for this part yet.
Overview of 3073526 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3073526 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3073526-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7390 | Buy Now | |
DISTI #
651-3073526
|
Mouser Electronics | Fixed Terminal Blocks UWV 10-POT | 0 |
|
$7.7100 / $9.5800 | Order Now | |
DISTI #
71565353
|
RS | Feed-Through Terminal Block 10.1mm 6AWG 320V 57A 1 Pos Combicon Power Series | Phoenix Contact 3073526 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $10.2800 | RFQ | |
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.8300 / $9.2100 | Buy Now | ||
DISTI #
000000000005384710
|
Sager | Fixed Terminal Blocks UWV 10-POT Min Qty: 50 | 0 |
|
$8.3900 / $9.0400 | Buy Now | |
Dynamic Solutions GmbH | Panel feed-through terminal block | 2000 |
|
RFQ | |||
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant | 0 |
|
$6.8300 / $9.2100 | Buy Now |
CAD Models for 3073526 by Phoenix Contact
Part Data Attributes for 3073526 by Phoenix Contact
3073526
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
3073526Phoenix ContactVS
-