Part Details for 3073555 by Phoenix Contact
Overview of 3073555 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3073555-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9710 | Buy Now |
DISTI #
651-3073555
|
Mouser Electronics | Fixed Terminal Blocks UWV 16-POT/S RoHS: Compliant | 0 |
|
$9.9300 / $12.0300 | Order Now |
DISTI #
71565344
|
RS | Feed-Through Terminal Block 12.1mm 4AWG 500V 76A 1 Pos Combicon Power Series | Phoenix Contact 3073555 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $12.4300 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 12.1 mm - color: gray | 0 |
|
$8.6800 / $11.8000 | Buy Now |
DISTI #
000000000005384712
|
Sager | Fixed Terminal Blocks UWV 16-POT/S Min Qty: 50 | 0 |
|
$10.5400 / $10.9200 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 800 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 76 A - cross section: 6 mm² - 25 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 12.1 mm - color: gray | 0 |
|
$8.6800 / $11.8000 | Buy Now |
Part Details for 3073555
3073555 CAD Models
3073555 Part Data Attributes:
|
3073555
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3073555
Phoenix Contact
TERM BLK SCREW CLAMP 1POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |