Part Details for 3073872 (ALTERNATE: UT 6-TG P/P BU) by Phoenix Contact
Overview of 3073872 (ALTERNATE: UT 6-TG P/P BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3073872 (ALTERNATE: UT 6-TG P/P BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973134
|
RS | Disconnect Terminal, Screw, AWG:24-8,20 A,500V, L:57.8mm, W:8.2mm, UT 6-TG P/P BU | Phoenix Contact 3073872 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $4.4900 | RFQ |