Part Details for 3074130 by Phoenix Contact
Overview of 3074130 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3074130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2762
|
Newark | Terminal Block, Din Rail, 2Pos, 2Awg, No. Of Positions:2Positions, Wire Size Awg Min:8Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Wire Connection Method:Screw, Rated Current:125A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3074130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$12.9500 / $18.0800 | Buy Now |
DISTI #
277-3862-ND
|
DigiKey | CONN TERM BLK FEED THRU 2-8 AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
91 In Stock |
|
$8.3875 / $12.0800 | Buy Now |
DISTI #
651-3074130
|
Mouser Electronics | DIN Rail Terminal Blocks UK 35 N RoHS: Compliant | 418 |
|
$8.8900 / $11.3500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 16 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
19 In Stock |
|
$8.4800 / $11.3300 | Buy Now |
DISTI #
3074130
|
TTI | DIN Rail Terminal Blocks UK 35 N RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2900 / $9.6400 | Buy Now |
DISTI #
UK35N
|
TME | Splice terminal: rail, grey, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$6.8400 / $9.6800 | RFQ |
DISTI #
000000000003139962
|
Sager | DIN Rail Terminal Blocks UK 35 N Min Qty: 1 | 0 |
|
$10.7400 / $12.5200 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 10 mm² - 35 mm² - AWG: 8 - 2 - width: 16 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
19 In Stock |
|
$8.4800 / $11.3300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UK 35 N | 50 |
|
$62.5500 | Buy Now |
Part Details for 3074130
3074130 CAD Models
3074130 Part Data Attributes
|
3074130
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3074130
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |