Part Details for 3074460 by Phoenix Contact
Overview of 3074460 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3074460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12472-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
483 In Stock |
|
$2.0900 / $3.0100 | Buy Now |
DISTI #
651-3074460
|
Mouser Electronics | DIN Rail Terminal Blocks UT 4-QUATTRO RD RoHS: Compliant | 197 |
|
$2.0900 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Four-conductor universal terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
208 In Stock |
|
$2.0600 / $2.5900 | Buy Now |
DISTI #
77771258
|
Verical | Conn Universal Terminal Block 4 POS Screw ST T DIN Rail 32A Min Qty: 50 Package Multiple: 50 Date Code: 1906 | Americas - 200 |
|
$3.3670 | Buy Now |
DISTI #
3074460
|
TTI | DIN Rail Terminal Blocks UT 4-QUATTRO RD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$2.0700 / $2.8800 | Buy Now |
DISTI #
000000000003139963
|
Sager | DIN Rail Terminal Blocks UT 4-QUATTRO RD Min Qty: 1 | 0 |
|
$2.6300 / $3.0700 | Buy Now |
|
Dynamic Solutions GmbH | Four-conductor universal terminal block | 800 |
|
RFQ | |
|
Master Electronics | Four-conductor universal terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
208 In Stock |
|
$2.0600 / $2.5900 | Buy Now |
Part Details for 3074460
3074460 CAD Models
3074460 Part Data Attributes:
|
3074460
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3074460
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |