Part Details for 3074936 by Phoenix Contact
Overview of 3074936 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3074936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block, Connection method: Bolt connection, Load current : 125 A, Cross section: 2.5 mm² - 35 mm², AWG 14 - 2, Connection direction of the conductor to plug-in direction: 0 °, Width: 20.3 mm, Color: gray RoHS: Compliant | 0 |
|
$19.8100 / $29.4300 | Buy Now |
DISTI #
000000000003670745
|
Sager | Fixed Terminal Blocks RWO 8-TC | 0 |
|
Buy Now | |
|
Master Electronics | Panel feed-through terminal block, Connection method: Bolt connection, Load current : 125 A, Cross section: 2.5 mm² - 35 mm², AWG 14 - 2, Connection direction of the conductor to plug-in direction: 0 °, Width: 20.3 mm, Color: gray RoHS: Compliant | 0 |
|
$19.8100 / $29.4300 | Buy Now |
Part Details for 3074936
3074936 CAD Models
3074936 Part Data Attributes:
|
3074936
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3074936
Phoenix Contact
TERM BLK SCRW CLMP 1POS 2PC SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |