There are no models available for this part yet.
Overview of 3075 GY001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft |
Price & Stock for 3075 GY001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F7623
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, Green/Yellow, Jacket Material:Pvc, Jacket Color:Green, Yellow, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 3075 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$366.8000 | Buy Now | |
DISTI #
3937-3075GY001-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN/YW 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$998.9500 | Buy Now | |
DISTI #
A2103E-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN/YW 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
24 In Stock |
|
$310.7256 / $380.3800 | Buy Now | |
DISTI #
602-3075-1000-28
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL GRN/YLW RoHS: Compliant | 16 |
|
$304.1300 | Buy Now | |
DISTI #
70136031
|
RS | Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, Green/Yellow Stripe | Alpha Wire 3075 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$305.5200 | RFQ | |
DISTI #
3075-GY001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, green-yellow, 600V Min Qty: 1 | 5 |
|
$144.1900 / $205.9800 | Buy Now |
CAD Models for 3075 GY001 by Alpha Wire
Part Data Attributes for 3075 GY001 by Alpha Wire
3075 GY001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
3075 GY001Alpha WireVS
-