Part Details for 3075 RD005 by Alpha Wire
Overview of 3075 RD005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 3075 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8416
|
Newark | Hook Up Wire, 100Ft, 18Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 3075 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$80.5500 / $123.1400 | Buy Now |
DISTI #
A2103R-100-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
91 In Stock |
|
$61.5686 / $84.0400 | Buy Now |
DISTI #
602-3075-100-03
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED RoHS: Compliant | 53 |
|
$61.5600 / $77.0400 | Buy Now |
DISTI #
70135812
|
RS | Hook-Up Wire, TC, 18 AWG, 16x30, Red PVC insulated, -20 to +105C, 600V | Alpha Wire 3075 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 31 |
|
$61.5600 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
78402360
|
Verical | Hook-up Wire 18AWG 30.48m 2.92mm Tinned Copper 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$43.3755 / $45.2079 | Buy Now |
DISTI #
3075-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 10 |
|
$23.2900 / $34.1500 | Buy Now |
Part Details for 3075 RD005
3075 RD005 CAD Models
3075 RD005 Part Data Attributes
|
3075 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3075 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |