Part Details for 3075 SL001 by Alpha Wire
Overview of 3075 SL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3075 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8432
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper, Gray, Jacket Material:Pvc, Jacket Color:Slate, Wire Gauge:18Awg, Conductor Area Csa:0.816Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3075 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$346.0400 | Buy Now |
DISTI #
A2103S-1000-ND
|
DigiKey | HOOK-UP STRAND 18AWG SLATE Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
5000 In Stock |
|
$0.4433 | Buy Now |
DISTI #
602-3075-1000-09
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$295.8400 / $382.1100 | Order Now |
DISTI #
70136008
|
RS | Hook-Up Wire, 18 AWG, 16/30 Strand, UL 1015, PVC insulated, Slate (Gray) | Alpha Wire 3075 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$351.5400 / $382.1100 | RFQ |
DISTI #
ALP3075-SLA-1000FT
|
Heilind Electronics | 3075 SLATE 1000 FT | Americas - 750 in Stock |
|
$0.5183 / $0.5434 | Buy Now |
DISTI #
3075-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$118.0600 / $168.6600 | RFQ |
DISTI #
ALP3075-SLA-1000FT
|
Interstate Connecting Components | 3075 SLATE 1000 FT | 250 |
|
$0.5183 / $0.5434 | Buy Now |
DISTI #
1199089
|
element14 Asia-Pacific | WIRE, UL1015, 18AWG, GREY, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$180.4858 / $184.1626 | Buy Now |
DISTI #
1199089
|
Farnell | WIRE, UL1015, 18AWG, GREY, 305M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$133.2025 | Buy Now |
Part Details for 3075 SL001
3075 SL001 CAD Models
3075 SL001 Part Data Attributes
|
3075 SL001
Alpha Wire
Buy Now
|
Compare Parts:
3075 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |