Part Details for 3075 YL005 by Alpha Wire
Overview of 3075 YL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 3075 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8418
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:18Awg, Conductor Area Csa:0.816Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3075 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.5500 / $123.1400 | Buy Now |
DISTI #
3937-3075YL005-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$197.9300 | Buy Now |
DISTI #
A2103Y-100-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
19 In Stock |
|
$61.5686 / $84.0400 | Buy Now |
DISTI #
602-3075-100-05
|
Mouser Electronics | Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL YELLOW RoHS: Compliant | 8 |
|
$61.5700 | Buy Now |
DISTI #
70135814
|
RS | Hook-Up Wire, TC, 18 AWG, 16x30, Yellow PVC insulated, -20 to +105C, 600V | Alpha Wire 3075 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$60.3200 / $62.1900 | Buy Now |
DISTI #
3075-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, yellow, 600V, 30.5m Min Qty: 1 | 7 |
|
$23.2900 / $34.1500 | Buy Now |
Part Details for 3075 YL005
3075 YL005 CAD Models
3075 YL005 Part Data Attributes
|
3075 YL005
Alpha Wire
Buy Now
|
Compare Parts:
3075 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |