Part Details for 3075-BR005 by Alpha Wire
Overview of 3075-BR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 3075-BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$57.4000 / $61.2600 | Buy Now |
DISTI #
3075-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, brown, 600V, 30.5m Min Qty: 1 | 3 |
|
$23.2900 / $34.1500 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 2.85mm Tinned Copper- Brown - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$57.4000 / $61.2600 | Buy Now |