There are no models available for this part yet.
Overview of 3075-GRN/YEL-100 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2018M14A1ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1,1000 base-T. Green-Yellow / Green | |
RJMG221B44440ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T, Green-Yellow/Green-Yellow | |
RJMG163447101NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1, 10/100 base-T. Green-Yellow/Green-Yellow |
Price & Stock for 3075-GRN/YEL-100 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$57.4000 / $61.2600 | Buy Now | ||
Master Electronics | Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$57.4000 / $61.2600 | Buy Now |