There are no models available for this part yet.
Overview of 3075-SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13307-5ARZRL7 | Analog Devices | Triple Supervisory Circuits | |
ADM3075EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3075EWYRZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for 3075-SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire 18AWG 2.85mm Tinned Copper - Slate - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$78.4300 / $127.2100 | Buy Now | ||
DISTI #
3075-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 2 |
|
$23.2900 / $34.1500 | Buy Now | |
Master Electronics | Hook-up Wire 18AWG 2.85mm Tinned Copper - Slate - 600V Spool - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$78.4300 / $127.2100 | Buy Now |