Part Details for 3075870 by Phoenix Contact
Overview of 3075870 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3075870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4189
|
Newark | Rsc 6 |Phoenix Contact 3075870 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12473-ND
|
DigiKey | TERM BLK NEMA 2POS 17.0MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$2.8600 / $4.1200 | Buy Now |
DISTI #
651-3075870
|
Mouser Electronics | DIN Rail Terminal Blocks RSC 6 RoHS: Compliant | 54 |
|
$2.8600 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 12 - 2 - width 17 mm - color: gray RoHS: Compliant | 0 |
|
$2.8800 / $3.7600 | Buy Now |
DISTI #
3075870
|
TTI | DIN Rail Terminal Blocks RSC 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.8300 / $3.3400 | Buy Now |
DISTI #
000000000003670755
|
Sager | DIN Rail Terminal Blocks RSC 6 Min Qty: 40 | 0 |
|
$3.6000 / $4.0300 | Buy Now |
|
Dynamic Solutions GmbH | Bolt connection terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 12 - 2 - width 17 mm - color: gray RoHS: Compliant | 0 |
|
$2.8800 / $3.7600 | Buy Now |
Part Details for 3075870
3075870 CAD Models
3075870 Part Data Attributes
|
3075870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3075870
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |